
Analog Devices SMP04EQ technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 1.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices SMP04EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.