Analog Devices SMP11GY technical specifications.
| Package/Case | HDIP |
| Gain Bandwidth Product | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices SMP11GY to view detailed technical specifications.
No datasheet is available for this part.