
Analog Devices SOCKET-ADM106XLFZ technical specifications.
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SOCKET-ADM106XLFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
