
Analog Devices SSM2019BN technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Quiescent Current | 4.7mA |
| RoHS Compliant | No |
| Supply Current | 8.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2019BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
