
Analog Devices SSM2019BRWZRL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 9.2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.7mA |
| Supply Type | Dual |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2019BRWZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
