
Dual single-supply audio operational amplifier featuring two independent amplifiers. Boasts a 3.5MHz gain bandwidth product and 0.9V/µs slew rate. Offers excellent noise performance with 112dB CMRR and 120dB PSRR. Operates from a wide supply voltage range of 2V to 18V (dual) or 4V to 36V (single). BICMOS technology ensures efficient operation with a typical supply current of 7.6mA.
Analog Devices SSM2135S technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 112dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 3.5MHz |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 7.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 5.8us |
| Slew Rate | 0.9V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices SSM2135S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
