
Dual single-supply audio operational amplifier featuring a 3.5MHz bandwidth and 0.9V/µs slew rate. This BICMOS technology amplifier offers a 112dB CMRR and 120dB PSRR, with a voltage gain of 126.02dB. It operates from a minimum dual supply voltage of 2V up to 18V, or a single supply from 4V to 36V, consuming 7.6mA operating supply current. The amplifier provides 30mA output current per channel and is available in a 5mm x 4mm x 1.5mm package.
Analog Devices SSM2135SZ technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 112dB |
| Dual Supply Voltage | 9V |
| Gain | 40dB |
| Gain Bandwidth Product | 3.5MHz |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 5mm |
| Load Impedance | 10kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.6mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 5.8us |
| Slew Rate | 0.9V/µs |
| Supply Current | 2.8mA |
| Supply Type | Single |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2135SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
