
The SSM2142P is a single-channel amplifier with a voltage gain of 5.98dB. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 5.5mA. The device is available in a through hole mount package with dimensions of 3.43mm height, 7.24mm width, and 9.27mm length. The SSM2142P is not RoHS compliant.
Analog Devices SSM2142P technical specifications.
| Height | 3.43mm |
| Input Resistance | 10kR |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | No |
| Voltage Gain | 5.98dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2142P to view detailed technical specifications.
No datasheet is available for this part.