
Single-channel balance line driver IC featuring 10kΩ input resistance and 70mA output current per channel. Operates from a 13V to 18V supply voltage range with a maximum supply current of 5.5mA. Offers a 15V/µs slew rate and 80dB power supply rejection ratio. Packaged in PDIP for through-hole mounting.
Analog Devices SSM2142PZ technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Voltage Gain | 5.98dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2142PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
