
Analog Devices SSM2142S technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Resistance | 10kR |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| Voltage Gain | 5.98dB |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2142S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
