
Analog line driver IC in SOIC package, featuring a single amplifier and channel. Operates with dual supply voltages up to ±18V, with a typical operating supply current of 7mA. Offers 70mA output current per channel and a 15V/µs slew rate. Input resistance is 10kΩ, designed for a 50Ω load impedance. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Analog Devices SSM2142SZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Load Impedance | 50R |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -18V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 70mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 5.5mA |
| Supply Type | Dual |
| Voltage Gain | 5.98dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2142SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
