
Analog Devices SSM2142SZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 5.5mA |
| Supply Type | Dual |
| Voltage Gain | 5.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2142SZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
