
Analog Devices SSM2167-1RM-REEL technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Unity Gain Bandwidth Product | 1MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2167-1RM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
