
Analog Devices SSM2167-1RMZ technical specifications.
| Package/Case | MSOP |
| Load Impedance | 145R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2167-1RMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
