
Analog Devices SSM2167Z-EVAL technical specifications.
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2167Z-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
