Analog Devices SSM2210PZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-095AA |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM2210PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.