Analog Devices SSM2220P technical specifications.
| Package/Case | PDIP |
| Current Rating | -36A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | -36V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2220P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
