
Analog Devices SSM2220PZ technical specifications.
| Package/Case | PDIP |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 36V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 36V |
| Collector-emitter Voltage-Max | 100mV |
| Current Rating | -36A |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 190MHz |
| DC Rated Voltage | -36V |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2220PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
