
Analog Devices SSM2220SZ-REEL technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 36V |
| Collector Emitter Voltage (VCEO) | 36V |
| Collector-emitter Voltage-Max | 100mV |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 36V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2220SZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
