
Analog Devices SSM2250RU-REEL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 6.4mA |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2250RU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
