
Analog Devices SSM2301-MINI-EVALZ technical specifications.
| Efficiency | 85% |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 1.52W |
| Nominal Supply Current | 3.5mA |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 5.5V |
| Output Power | 1.4W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2301-MINI-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
