
Analog Devices SSM2301RMZ-REEL technical specifications.
| Package/Case | MSOP |
| Efficiency | 85% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.52W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 3V |
| Output Power | 1.4W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 4.2mA |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2301RMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
