
High efficiency, filterless mono Class-D audio amplifier delivering 1.4W output power into an 8Ω load. Features 85% efficiency, 98dB signal-to-noise ratio, and 85dB power supply rejection ratio. Operates from a 2.5V to 5V single supply, with a typical operating voltage of 3V and 3.5mA operating supply current. This surface mount component is housed in an MSOP package and offers a voltage gain of 12dB.
Analog Devices SSM2301RMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Efficiency | 85% |
| Gain | 6dB |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.52W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 3V |
| Output Power | 1.4W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 4.2mA |
| Supply Type | Single |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2301RMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
