
Mono Class-D audio amplifier delivering 2.8W output power into a 4Ω load. Features 89% efficiency and 98dB signal-to-noise ratio. Operates from a 2.5V to 5.5V single supply, with a typical operating voltage of 5V and 3.3mA supply current. Includes 18dB voltage gain and 55dB common-mode rejection ratio. Surface mountable in a compact MSOP package.
Analog Devices SSM2305RMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Efficiency | 89% |
| Gain | 18dB |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 3mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 3.3mA |
| Supply Type | Single |
| Voltage Gain | 18dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2305RMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
