
Analog Devices SSM2311CBZ-REEL technical specifications.
| Efficiency | 85% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.2mA |
| Operating Supply Current | 4.2mA |
| Output Power | 3W |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2311CBZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
