
Analog Devices SSM2315-EVALZ technical specifications.
| Common Mode Rejection Ratio | 55dB |
| Efficiency | 93% |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 4.28W |
| Nominal Supply Current | 2.8mA |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 5.5V |
| Output Power | 3W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2315-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
