
Analog Devices SSM2317-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 3.89W |
| Nominal Supply Current | 3.2mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2317-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
