
Analog Devices SSM2375CBZ technical specifications.
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Power | 3W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2375CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
