
Analog Devices SSM2517CBZ-R7 technical specifications.
| Dual Supply Voltage | 3.6V |
| Efficiency | 92% |
| Height | 655um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3.2mA |
| Output Power | 2.4W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Current | 3.2mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2517CBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
