
Digital input stereo Class-D audio power amplifier, delivering 2.5W output power. Features I²C control, single input, and dual supply operation with a 2.5V to 5.5V supply voltage range. Offers a 100dB Power Supply Rejection Ratio (PSRR) and operates across a -40°C to 85°C temperature range. Packaged in LFCSP EP for surface mounting, supplied on tape and reel.
Analog Devices SSM2518CPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Features | I²C |
| Input Type | SINGLE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Power | 2.5W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2518CPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
