Analog Devices SSM2518CPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Features | I²C |
| Input Type | SINGLE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Power | 2.5W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2518CPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.