Analog Devices SSM2537ACBZ-RL technical specifications.
| Efficiency | 88% |
| Input Type | SINGLE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.7W |
| Mount | Surface Mount |
| Operating Supply Current | 1.4mA |
| Output Power | 2.7W |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 102dB |
| Supply Current | 1.4mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2537ACBZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.