Analog Devices SSM2602CPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Interface | I2C, SPI, Serial, I2S, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2602CPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.