Analog Devices SSM2602CPZ-REEL technical specifications.
| Lead Free | Contains Lead |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2602CPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.