
Analog Devices SSM2603-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | PCB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2603-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
