Analog Devices SSM2932ACBZ-R7 technical specifications.
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 85mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 85mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2932ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.