
Analog Devices SSM3302ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 43dB |
| Efficiency | 91% |
| Gain | 24dB |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 36.6W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 12.2mA |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 12.2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM3302ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
