
The SSM3302ACPZ-RL is a surface-mount audio amplifier from Analog Devices, featuring a common mode rejection ratio of 43dB and an efficiency of 91%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum supply voltage of 18V and a minimum supply voltage of 7V, with a maximum output power of 36.6W and an operating supply current of 12.2mA.
Analog Devices SSM3302ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 43dB |
| Efficiency | 91% |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 36.6W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Operating Supply Current | 12.2mA |
| Output Power | 10W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 12.2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM3302ACPZ-RL to view detailed technical specifications.
No datasheet is available for this part.
