The SSM3582BCPZ is an industrial-grade quad audio amplifier from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 16V. The device features 40 terminals in a quad terminal position and is packaged in a 40-pin LFCSP. It has a single function and two channels, making it suitable for various audio amplifier applications.
Analog Devices SSM3582BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM3582BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.