Analog Devices SSM4321ACBZ-RL technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Efficiency | 89% |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.77W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.8mA |
| Output Power | 2W |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Supply Current | 3.8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM4321ACBZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.