Analog Devices TMP12FS REEL technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices TMP12FS REEL to view detailed technical specifications.
No datasheet is available for this part.