
Analog voltage output temperature sensor with a wide operating temperature range of -40°C to 125°C. Features a low supply current of 50µA and operates from a 2.7V to 5.5V supply. Housed in a compact R package measuring 5mm x 4mm x 1.5mm, this RoHS compliant component offers a linear voltage output proportional to temperature.
Analog Devices TMP36FSZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Interface | Analog |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 50uA |
| Output Current | 50uA |
| Output Type | Analog |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP36FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
