The TMP36FSZ1 is a temperature sensor with an interface type of serial (2-wire) and a function of temperature sensing. It has a maximum operating supply voltage of 5.5V and a sensor gain of 10mV/°C. The device is accurate to ±2°C and features an analog output type. It operates over a temperature range of -40°C to 125°C and has a minimum operating supply voltage of 2.7V.
Analog Devices TMP36FSZ1 technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±2°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices TMP36FSZ1 to view detailed technical specifications.
No datasheet is available for this part.