Analog Devices VDSP-BLKFN-PC-FULL technical specifications.
| Core Architecture | Blackfin |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Memory Size | 2GB |
| Operating System | Windows |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Visual DSP++™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices VDSP-BLKFN-PC-FULL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
