Analog Microelectronics AME1117ACCT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 70 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME1117ACCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.