Analog Microelectronics AME1117ACGTZ technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 70 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME1117ACGTZ to view detailed technical specifications.
No datasheet is available for this part.