The AME1117BCGT is a 3-terminal fixed linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 1A. It operates within a temperature range of -20°C to 70°C and has a dropout voltage of 1.2V. The regulator has a maximum input voltage of 18V and a maximum line regulation of 0.005% and load regulation of 0.025%. It is available in a SOT-223 package.
Analog Microelectronics AME1117BCGT technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 70 |
| Dropout Voltage1-Nom | 1.2 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.025 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME1117BCGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.