Analog Microelectronics AME1117BCGTZ technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 70 |
| Dropout Voltage1-Nom | 1.2 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.025 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME1117BCGTZ to view detailed technical specifications.
No datasheet is available for this part.