Analog Microelectronics AME431BAJATB25Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME431BAJATB25Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.