Analog Microelectronics AME8500CEETAF29 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME8500CEETAF29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.